
TTJTMLSAYF-20.000000 | |
|---|---|
DigiKey Part Number | 1664-TTJTMLSAYF-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | TTJTMLSAYF-20.000000 |
Description | XTAL OSC TCXO 20.0000MHZ CLPSW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO Clipped Sine Wave Oscillator 2.5V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±100ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.083" (2.10mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,77000 € | 32,77 € |
| 10 | 28,48500 € | 284,85 € |
| 25 | 26,94520 € | 673,63 € |
| 50 | 25,83720 € | 1.291,86 € |
| 100 | 24,77640 € | 2.477,64 € |
| 250 | 24,72648 € | 6.181,62 € |
| Unit Price without VAT: | 32,77000 € |
|---|---|
| Unit Price with VAT: | 38,99630 € |

