20 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTETMLSAYF-20.000000

DigiKey Part Number
1664-TTETMLSAYF-20.000000-ND
Manufacturer
Manufacturer Product Number
TTETMLSAYF-20.000000
Description
XTAL OSC TCXO 20.0000MHZ CLPSW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±100ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.083" (2.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
132,92000 €32,92 €
1028,61500 €286,15 €
2527,06800 €676,70 €
5025,95480 €1.297,74 €
10024,88920 €2.488,92 €
25024,83904 €6.209,76 €
Manufacturers Standard Package
Unit Price without VAT:32,92000 €
Unit Price with VAT:39,17480 €