
TTETMLSAYF-19.200000 | |
|---|---|
DigiKey Part Number | 1664-TTETMLSAYF-19.200000-ND |
Manufacturer | |
Manufacturer Product Number | TTETMLSAYF-19.200000 |
Description | XTAL OSC TCXO 19.2000MHZ CLPSW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,92000 € | 32,92 € |
| 10 | 28,61500 € | 286,15 € |
| 25 | 27,06800 € | 676,70 € |
| 50 | 25,95480 € | 1.297,74 € |
| 100 | 24,88920 € | 2.488,92 € |
| 250 | 24,83904 € | 6.209,76 € |
| Unit Price without VAT: | 32,92000 € |
|---|---|
| Unit Price with VAT: | 39,17480 € |

