11.0592 MHz TCXO CMOS Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFCABLJANF-11.059200

DigiKey Part Number
TFCABLJANF-11.059200-ND
Manufacturer
Manufacturer Product Number
TFCABLJANF-11.059200
Description
XTAL OSC TCXO 11.0592MHZ CMOS TH
Customer Reference
Detailed Description
11.0592 MHz TCXO CMOS Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±1ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Box
Current - Supply (Max)
20mA
Part Status
Obsolete
Mounting Type
Through Hole
Base Resonator
Package / Case
14-DIP, 4 Leads (Full Size, Metal Can)
Type
Size / Dimension
0.803" L x 0.504" W (20.40mm x 12.80mm)
Frequency
Height - Seated (Max)
0.339" (8.60mm)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.