
TAETCLSANF-10.000000 | |
|---|---|
DigiKey Part Number | TAETCLSANF-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | TAETCLSANF-10.000000 |
Description | XTAL OSC TCXO 10.0000MHZ SNWV |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO Clipped Sine Wave Oscillator 3V ~ 3.3V 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.3V |
Mfr | Frequency Stability ±2ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 3.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead Exposed Pad |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.083" (2.10mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,28860 € | 2.228,86 € |
| Unit Price without VAT: | 22,28860 € |
|---|---|
| Unit Price with VAT: | 26,52343 € |

