
SXEDDLJANY-24.000000 | |
|---|---|
DigiKey Part Number | 1664-SXEDDLJANY-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SXEDDLJANY-24.000000 |
Description | XTAL OSC XO 24.0MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Spread Spectrum Bandwidth -0.80%, Down Spread |
Part Status Active | Current - Supply (Max) 6mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 4,60800 € | 46,08 € |
| 25 | 4,35760 € | 108,94 € |
| 50 | 4,17760 € | 208,88 € |
| 100 | 4,00510 € | 400,51 € |
| 300 | 3,74637 € | 1.123,91 € |
| 500 | 3,63192 € | 1.815,96 € |
| 1.000 | 3,48238 € | 3.482,38 € |
| 2.500 | 3,29436 € | 8.235,90 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |

