Direct

OYKTGLJANF-24.000000 | |
|---|---|
DigiKey Part Number | 1664-OYKTGLJANF-24.000000TR-ND - Tape & Reel (TR) 1664-OYKTGLJANF-24.000000CT-ND - Cut Tape (CT) 1664-OYKTGLJANF-24.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OYKTGLJANF-24.000000 |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,85100 € | 8,51 € |
| 25 | 0,80480 € | 20,12 € |
| 50 | 0,77140 € | 38,57 € |
| 100 | 0,73950 € | 73,95 € |
| 250 | 0,69936 € | 174,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67042 € | 335,21 € |
| 1.000 | 0,64270 € | 642,70 € |
| 1.500 | 0,62702 € | 940,53 € |
| 2.500 | 0,60783 € | 1.519,58 € |
| 3.500 | 0,59552 € | 2.084,32 € |
| 5.000 | 0,58274 € | 2.913,70 € |
| 6.000 | 0,57632 € | 3.457,92 € |
| 12.000 | 0,55255 € | 6.630,60 € |
| 12.500 | 0,55118 € | 6.889,75 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |


