
OYKTGLJANF-0.032768 | |
|---|---|
DigiKey Part Number | 1664-OYKTGLJANF-0.032768TR-ND - Tape & Reel (TR) 1664-OYKTGLJANF-0.032768CT-ND - Cut Tape (CT) 1664-OYKTGLJANF-0.032768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OYKTGLJANF-0.032768 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 60µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,81800 € | 8,18 € |
| 25 | 0,77360 € | 19,34 € |
| 50 | 0,74160 € | 37,08 € |
| 100 | 0,71090 € | 71,09 € |
| 250 | 0,67228 € | 168,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64446 € | 322,23 € |
| 1.000 | 0,61780 € | 617,80 € |
| 1.500 | 0,60274 € | 904,11 € |
| 2.500 | 0,58429 € | 1.460,72 € |
| 3.500 | 0,57245 € | 2.003,58 € |
| 5.000 | 0,56016 € | 2.800,80 € |
| 6.000 | 0,55399 € | 3.323,94 € |
| 12.000 | 0,53114 € | 6.373,68 € |
| 12.500 | 0,52983 € | 6.622,88 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

