OY-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OYETDLJANF-50.000000

DigiKey Part Number
1664-OYETDLJANF-50.000000TR-ND - Tape & Reel (TR)
1664-OYETDLJANF-50.000000CT-ND - Cut Tape (CT)
1664-OYETDLJANF-50.000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OYETDLJANF-50.000000
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,85800 €8,58 €
250,81080 €20,27 €
500,77740 €38,87 €
1000,74520 €74,52 €
2500,70476 €176,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,67560 €337,80 €
1.0000,64766 €647,66 €
1.5000,63187 €947,81 €
2.5000,61253 €1.531,33 €
3.5000,60012 €2.100,42 €
5.0000,58724 €2.936,20 €
6.0000,58077 €3.484,62 €
12.0000,55682 €6.681,84 €
12.5000,55544 €6.943,00 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €