
OXETGCJANF-12.288000 | |
|---|---|
DigiKey Part Number | 1664-OXETGCJANF-12.288000TR-ND - Tape & Reel (TR) 1664-OXETGCJANF-12.288000CT-ND - Cut Tape (CT) 1664-OXETGCJANF-12.288000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OXETGCJANF-12.288000 |
Description | XTAL OSC XO 12.2880MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,78500 € | 7,85 € |
| 25 | 0,74200 € | 18,55 € |
| 50 | 0,71160 € | 35,58 € |
| 100 | 0,68210 € | 68,21 € |
| 250 | 0,64504 € | 161,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58144 € | 290,72 € |
| 1.000 | 0,55740 € | 557,40 € |
| 1.500 | 0,54380 € | 815,70 € |
| 2.500 | 0,52716 € | 1.317,90 € |
| 3.500 | 0,51647 € | 1.807,64 € |
| 5.000 | 0,50538 € | 2.526,90 € |
| 6.000 | 0,49981 € | 2.998,86 € |
| 12.000 | 0,47919 € | 5.750,28 € |
| 12.500 | 0,47801 € | 5.975,12 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

