Parametric Equivalent

OTJRGLVTNF-133.000000 | |
|---|---|
DigiKey Part Number | 1664-1078-ND |
Manufacturer | |
Manufacturer Product Number | OTJRGLVTNF-133.000000 |
Description | XTAL OSC XO 133.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 133 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 75mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 10 | 4,50000 € | 45,00 € |
| 25 | 4,25560 € | 106,39 € |
| 50 | 4,07960 € | 203,98 € |
| 100 | 3,91100 € | 391,10 € |
| 300 | 3,65833 € | 1.097,50 € |
| 500 | 3,54656 € | 1.773,28 € |
| 1.000 | 3,40051 € | 3.400,51 € |
| 2.500 | 3,21690 € | 8.042,25 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,16420 € |


