Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OTERGCVTNF-125.000000 | |
|---|---|
DigiKey Part Number | OTERGCVTNF-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | OTERGCVTNF-125.000000 |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 50mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.063" (1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OTETGCVTNF-125.000000 | Taitien | 0 | 1664-1068-ND | 3,67950 € | Parametric Equivalent |
| OTETGCVTNF125.000000 | Taitien | 0 | OTETGCVTNF125.000000-ND | 3,67950 € | Parametric Equivalent |
| PXC500007 | Diodes Incorporated | 0 | PXC500007TR-ND | 3,49222 € | Parametric Equivalent |
| SIT9120AC-2D3-33E125.000000 | SiTime | 0 | 1473-SIT9120AC-2D3-33E125.000000-ND | 4,01000 € | Parametric Equivalent |
| SIT9121AC-2D3-33E125.000000 | SiTime | 0 | 1473-SIT9121AC-2D3-33E125.000000-ND | 4,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,67950 € | 367,95 € |
| Unit Price without VAT: | 3,67950 € |
|---|---|
| Unit Price with VAT: | 4,37861 € |





