
ODJCELVTNF-200MHZ | |
|---|---|
DigiKey Part Number | 1664-ODJCELVTNF-200MHZ-ND |
Manufacturer | |
Manufacturer Product Number | ODJCELVTNF-200MHZ |
Description | XTAL OSC XO 200MHZ 2.5V LVDS SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 80mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.073" (1.85mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,67950 € | 367,95 € |
| Unit Price without VAT: | 3,67950 € |
|---|---|
| Unit Price with VAT: | 4,37861 € |

