Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ODEMDLVTNF-125.000000 | |
|---|---|
DigiKey Part Number | 1664-ODEMDLVTNF-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | ODEMDLVTNF-125.000000 |
Description | OSC XO 125MHZ 3.3V LVDS SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 90mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.073" (1.85mm) | |
Current - Supply (Disable) (Max) | 110mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,04480 € | 576,12 € |
| Unit Price without VAT: | 23,04480 € |
|---|---|
| Unit Price with VAT: | 27,42331 € |


