
OBKWDLVTNY-100.000000 | |
|---|---|
DigiKey Part Number | 1664-OBKWDLVTNY-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | OBKWDLVTNY-100.000000 |
Description | XTAL OSC XO 100 MHZ 1.8V LVDS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.040" (1.02mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 € | 5,21 € |
| 10 | 4,52600 € | 45,26 € |
| 25 | 4,28000 € | 107,00 € |
| 50 | 4,10340 € | 205,17 € |
| 100 | 3,93380 € | 393,38 € |
| 300 | 3,67967 € | 1.103,90 € |
| 500 | 3,56728 € | 1.783,64 € |
| 1.000 | 3,42038 € | 3.420,38 € |
| 2.500 | 3,23570 € | 8.089,25 € |
| Unit Price without VAT: | 5,21000 € |
|---|---|
| Unit Price with VAT: | 6,19990 € |

