
WCM 2012F2SF-801-N | |
|---|---|
DigiKey Part Number | 4816-WCM2012F2SF-801-NTR-ND - Tape & Reel (TR) 4816-WCM2012F2SF-801-NCT-ND - Cut Tape (CT) 4816-WCM2012F2SF-801-NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM 2012F2SF-801-N |
Description | CMC 300MA 2LN 800 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 800 Ohms @ 100 MHz 300mA DCR 880mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 880mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,14320 € | 3,58 € |
| 50 | 0,13400 € | 6,70 € |
| 100 | 0,12540 € | 12,54 € |
| 250 | 0,11496 € | 28,74 € |
| 500 | 0,10768 € | 53,84 € |
| 1.000 | 0,10092 € | 100,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09463 € | 189,26 € |
| 4.000 | 0,08876 € | 355,04 € |
| 6.000 | 0,08551 € | 513,06 € |
| 10.000 | 0,08160 € | 816,00 € |
| 14.000 | 0,07914 € | 1.107,96 € |
| 20.000 | 0,07661 € | 1.532,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |




