
DCM 321620F2SF-600T02-1R1 | |
|---|---|
DigiKey Part Number | 4816-DCM321620F2SF-600T02-1R1TR-ND - Tape & Reel (TR) 4816-DCM321620F2SF-600T02-1R1CT-ND - Cut Tape (CT) 4816-DCM321620F2SF-600T02-1R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCM 321620F2SF-600T02-1R1 |
Description | CMC 60UH 200MA 2LN SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 200mA DCR 1.1Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 1.1Ohm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.134" L x 0.063" W (3.40mm x 1.60mm) |
Number of Lines 2 | Height (Max) 0.087" (2.20mm) |
Inductance @ Frequency 60 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,24300 € | 2,43 € |
| 25 | 0,22240 € | 5,56 € |
| 50 | 0,20820 € | 10,41 € |
| 100 | 0,19490 € | 19,49 € |
| 250 | 0,17880 € | 44,70 € |
| 500 | 0,16754 € | 83,77 € |
| 1.000 | 0,15708 € | 157,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14733 € | 294,66 € |
| 4.000 | 0,13824 € | 552,96 € |
| 6.000 | 0,13321 € | 799,26 € |
| 10.000 | 0,12715 € | 1.271,50 € |
| 14.000 | 0,12333 € | 1.726,62 € |
| 20.000 | 0,11941 € | 2.388,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |






