Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AWP 252012FW-2R2M | |
|---|---|
DigiKey Part Number | 4816-AWP252012FW-2R2MTR-ND - Tape & Reel (TR) 4816-AWP252012FW-2R2MCT-ND - Cut Tape (CT) 4816-AWP252012FW-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWP 252012FW-2R2M |
Description | FIXED IND 2.2UH 2.2A 98 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 2.2 A 98mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 98mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |




