
TMIM 252010A-2R2MG | |
|---|---|
DigiKey Part Number | 4816-TMIM252010A-2R2MGTR-ND - Tape & Reel (TR) 4816-TMIM252010A-2R2MGCT-ND - Cut Tape (CT) 4816-TMIM252010A-2R2MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMIM 252010A-2R2MG |
Description | FIXED IND 2.2UH 2.5A 102 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 2.5 A 102mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 102mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,30360 € | 7,59 € |
| 50 | 0,28420 € | 14,21 € |
| 100 | 0,26620 € | 26,62 € |
| 250 | 0,24416 € | 61,04 € |
| 500 | 0,22890 € | 114,45 € |
| 1.000 | 0,21466 € | 214,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20138 € | 402,76 € |
| 4.000 | 0,18899 € | 755,96 € |
| 6.000 | 0,18214 € | 1.092,84 € |
| 10.000 | 0,17388 € | 1.738,80 € |
| 14.000 | 0,16867 € | 2.361,38 € |
| 20.000 | 0,16333 € | 3.266,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

