
TSL8329M | |
|---|---|
DigiKey Part Number | 2713-TSL8329M-ND |
Manufacturer | |
Manufacturer Product Number | TSL8329M |
Description | RF FRONT END 2-4.2GHZ 5G 40QFN |
Customer Reference | |
Detailed Description | RF Front End 2GHz ~ 4.2GHz 4G/5G, Cellular 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TSL8329M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
RF Type | 4G/5G, Cellular | |
Frequency | 2GHz ~ 4.2GHz | |
Features | 5V Supply Voltage | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |









