
TS7329K | |
|---|---|
DigiKey Part Number | 2713-TS7329K-ND |
Manufacturer | |
Manufacturer Product Number | TS7329K |
Description | IC RF SWITCH SPDT 5GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, LTE SPDT 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | ||
Packaging | Strip | |
Part Status | Not For New Designs | |
RF Type | Cellular, LTE | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 500MHz ~ 5GHz | |
Isolation | 30dB | |
Insertion Loss | 0.4dB | |
Test Frequency | 2.6GHz | |
P1dB | 42dBm | |
IIP3 | 70dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 € | 14,60 € |
| Unit Price without VAT: | 14,60000 € |
|---|---|
| Unit Price with VAT: | 17,37400 € |




