
TS63421K | |
|---|---|
DigiKey Part Number | 2713-TS63421KTR-ND - Tape & Reel (TR) 2713-TS63421KCT-ND - Cut Tape (CT) 2713-TS63421KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS63421K |
Description | 4T 1.1 OHM 100V PEAK RF SWITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular SP4T 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TS63421K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 1MHz ~ 1GHz | |
Isolation | 25dB | |
Insertion Loss | 0.40dB | |
Test Frequency | 500MHz | |
P1dB | 42dBm | |
IIP3 | 71dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,26000 € | 18,26 € |
| 10 | 15,91600 € | 159,16 € |
| 25 | 15,10400 € | 377,60 € |
| 100 | 13,99020 € | 1.399,02 € |
| 250 | 13,32380 € | 3.330,95 € |
| 500 | 12,85382 € | 6.426,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 11,02644 € | 33.079,32 € |
| Unit Price without VAT: | 18,26000 € |
|---|---|
| Unit Price with VAT: | 21,72940 € |





