
TS63410K | |
|---|---|
DigiKey Part Number | 2713-TS63410KTR-ND - Tape & Reel (TR) 2713-TS63410KCT-ND - Cut Tape (CT) 2713-TS63410KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS63410K |
Description | 4T, 1.1 OHM, 100V PEAK RF SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular SP4T 1.1Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Test Frequency 3GHz |
Manufacturer TagoreTech | IIP3 71dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features DC Blocked |
Part Status Active | Impedance 1.1Ohm |
RF Type Cellular | Voltage - Supply 2.6V ~ 5.5V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SP4T | Mounting Type Surface Mount |
Frequency Range 1MHz ~ 3GHz | Package / Case 16-VFQFN Exposed Pad |
Isolation 12dB | Supplier Device Package 16-QFN (3x3) |
Insertion Loss 1.4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 € | 20,58 € |
| 10 | 17,95500 € | 179,55 € |
| 25 | 17,04440 € | 426,11 € |
| 100 | 15,79580 € | 1.579,58 € |
| 250 | 15,04888 € | 3.762,22 € |
| 500 | 14,52220 € | 7.261,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 13,41567 € | 40.247,01 € |
| Unit Price without VAT: | 20,58000 € |
|---|---|
| Unit Price with VAT: | 24,49020 € |







