RF Amplifier IC 4G/5G, Cellular 3.3GHz ~ 4GHz 20-QFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR0329M

DigiKey Part Number
2713-TR0329M-ND
Manufacturer
Manufacturer Product Number
TR0329M
Description
2.4-4.2GHZ ULTRA LNA, 2-STAGE BY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 4G/5G, Cellular 3.3GHz ~ 4GHz 20-QFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
TR0329M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TagoreTech
Series
-
Packaging
Strip
Part Status
Active
Frequency
3.3GHz ~ 4GHz
P1dB
20dBm
Gain
34dB
Noise Figure
0.5dB
RF Type
4G/5G, Cellular
Voltage - Supply
5V
Current - Supply
90mA
Test Frequency
3.3GHz ~ 4GHz
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
15,54000 €5,54 €
Manufacturers Standard Package
Unit Price without VAT:5,54000 €
Unit Price with VAT:6,59260 €