RF Amplifier IC 4G/5G, Cellular 2GHz ~ 5GHz 8-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC 4G/5G, Cellular 2GHz ~ 5GHz 8-QFN (2x2)
TL0375J

TL0375J

DigiKey Part Number
2713-TL0375J-ND
Manufacturer
Manufacturer Product Number
TL0375J
Description
IC RF AMP 4G/5G 2-5GHZ 8QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 4G/5G, Cellular 2GHz ~ 5GHz 8-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TL0375J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TagoreTech
Series
-
Packaging
Strip
Part Status
Active
Frequency
2GHz ~ 5GHz
P1dB
19.5dBm
Gain
17.5dB
Noise Figure
0.4dB
RF Type
4G/5G, Cellular
Voltage - Supply
5V
Current - Supply
70mA
Test Frequency
3.6GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-QFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,28000 €1,28 €
1001,28010 €128,01 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €