Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJ324GD

DigiKey Part Number
5536-TJ324GDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TJ324GD
Description
IC OPAMP GP 4 CIRCUIT SOP-14
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
375µA (x4 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Single-Ended
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Input Bias
20 nA
Supplier Device Package
14-SOP
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 75,64 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,05100 €127,50 €
Unit Price without VAT:0,05100 €
Unit Price with VAT:0,06069 €