
TGH-0300-03 | |
|---|---|
DigiKey Part Number | 1168-TGH-0300-03-ND |
Manufacturer | |
Manufacturer Product Number | TGH-0300-03 |
Description | ALUMINIUM HEAT SINK 30X30MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | - | |
Shape | Square, Pin Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,81900 € | 28,19 € |
| 25 | 2,68560 € | 67,14 € |
| 50 | 2,58840 € | 129,42 € |
| 100 | 2,49490 € | 249,49 € |
| 250 | 2,37628 € | 594,07 € |
| 500 | 2,29022 € | 1.145,11 € |
| 1.000 | 2,20720 € | 2.207,20 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |











