MBH14002-09P/CU/2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBH14002-09P/CU/2

DigiKey Part Number
4573-MBH14002-09P/CU/2-ND
Manufacturer
Manufacturer Product Number
MBH14002-09P/CU/2
Description
CU HEAT SINK 14X14X9MM WITH PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Copper Top Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Clip, Thermal Tape, Adhesive (Not included)
Shape
Square, Pin Fins
Length
0.551" (14.00mm)
Width
0.551" (14.00mm)
Diameter
-
Fin Height
0.276" (7.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,41000 €4,41 €
103,90700 €39,07 €
253,72160 €93,04 €
403,62975 €145,19 €
1123,43652 €384,89 €
3363,24149 €1.089,14 €
4483,19221 €1.430,11 €
1.0083,05719 €3.081,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,41000 €
Unit Price with VAT:5,24790 €