TG-P10090-300-300-0.09-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-P10090-150-150-0.09-1A

DigiKey Part Number
1168-TG-P10090-150-150-0.09-1A-ND
Manufacturer
Manufacturer Product Number
TG-P10090-150-150-0.09-1A
Description
THERM PAD 150MMX150MM GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 150.00mm x 150.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Graphite-Pad, Sheet
Shape
Square
Outline
150.00mm x 150.00mm
Thickness
0.0035" (0.090mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
1500 ~ 1800W/m-K
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,59000 €11,59 €
1010,25600 €102,56 €
259,76920 €244,23 €
509,41580 €470,79 €
1009,07500 €907,50 €
2508,64272 €2.160,68 €
5008,32898 €4.164,49 €
1.0008,02631 €8.026,31 €
Manufacturers Standard Package
Unit Price without VAT:11,59000 €
Unit Price with VAT:13,79210 €