
TG-P10050-150-150-0.05-1A | |
|---|---|
DigiKey Part Number | 1168-TG-P10050-150-150-0.05-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-P10050-150-150-0.05-1A |
Description | THERM PAD 150MMX150MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Graphite-Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0020" (0.051mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1500 ~ 1800W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,99000 € | 10,99 € |
| 10 | 9,72500 € | 97,25 € |
| 25 | 9,26320 € | 231,58 € |
| 50 | 8,92840 € | 446,42 € |
| 100 | 8,60520 € | 860,52 € |
| 250 | 8,19536 € | 2.048,84 € |
| 500 | 7,89794 € | 3.948,97 € |
| 1.000 | 7,61095 € | 7.610,95 € |
| Unit Price without VAT: | 10,99000 € |
|---|---|
| Unit Price with VAT: | 13,07810 € |







