TG-APC94-310-310-2.5-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-APC94-310-310-4.0-0

DigiKey Part Number
1168-TG-APC94-310-310-4.0-0-ND
Manufacturer
Manufacturer Product Number
TG-APC94-310-310-4.0-0
Description
THERM PAD 310MMX310MM RED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Red 310.00mm x 310.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Conductive Pad, Sheet
Shape
Square
Outline
310.00mm x 310.00mm
Thickness
0.157" (4.00mm)
Material
Non-Silicone
Adhesive
-
Backing, Carrier
-
Color
Red
Thermal Resistivity
-
Thermal Conductivity
4.2W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1250,91000 €250,91 €
Manufacturers Standard Package
Unit Price without VAT:250,91000 €
Unit Price with VAT:298,58290 €