New at DigiKey
LA 6 100 12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA 6 100 12

DigiKey Part Number
5496-LA610012-ND
Manufacturer
Manufacturer Product Number
LA 6 100 12
Description
Aluminium Cooling aggregates LA
Customer Reference
Detailed Description
Heat Sink Aluminum 390.24W @ 80°C Top Mount with Fan
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount with Fan
Attachment Method
Bolt On
Shape
Square
Length
3.937" (100.00mm)
Width
2.441" (62.00mm)
Diameter
-
Fin Height
-
Power Dissipation @ Temperature Rise
390.24W @ 80°C
Thermal Resistance @ Forced Air Flow
0.205°C/W
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 957
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 129,56 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
178,99000 €78,99 €
Unit Price without VAT:78,99000 €
Unit Price with VAT:93,99810 €