
TG-A4500-310-310-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A4500-310-310-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-310-310-2.0 |
Description | THERM PAD 310MMX310MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 310.00mm x 310.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 310.00mm x 310.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,67000 € | 96,67 € |
| 10 | 85,54000 € | 855,40 € |
| 25 | 81,46520 € | 2.036,63 € |
| 50 | 78,50820 € | 3.925,41 € |
| 100 | 75,65460 € | 7.565,46 € |
| Unit Price without VAT: | 96,67000 € |
|---|---|
| Unit Price with VAT: | 115,03730 € |


