
TG-A4500-100-100-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A4500-100-100-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-100-100-2.0 |
Description | THERM PAD 100MMX100MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 100.00mm x 100.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,65000 € | 10,65 € |
| 10 | 9,42800 € | 94,28 € |
| 25 | 8,98040 € | 224,51 € |
| 50 | 8,65560 € | 432,78 € |
| 100 | 8,34240 € | 834,24 € |
| 250 | 7,94508 € | 1.986,27 € |
| 500 | 7,65680 € | 3.828,40 € |
| 1.000 | 7,37859 € | 7.378,59 € |
| Unit Price without VAT: | 10,65000 € |
|---|---|
| Unit Price with VAT: | 12,67350 € |






