
TG-A4500-100-100-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A4500-100-100-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-100-100-1.0 |
Description | THERM PAD 100MMX100MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 100.00mm x 100.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 € | 7,16 € |
| 10 | 6,34000 € | 63,40 € |
| 25 | 6,03920 € | 150,98 € |
| 50 | 5,82100 € | 291,05 € |
| 100 | 5,61030 € | 561,03 € |
| 250 | 5,34328 € | 1.335,82 € |
| 500 | 5,14956 € | 2.574,78 € |
| 1.000 | 4,96260 € | 4.962,60 € |
| Unit Price without VAT: | 7,16000 € |
|---|---|
| Unit Price with VAT: | 8,52040 € |






