
TG-A38KX-285-190-0.3 | |
|---|---|
DigiKey Part Number | 1168-TG-A38KX-285-190-0.3-ND |
Manufacturer | |
Manufacturer Product Number | TG-A38KX-285-190-0.3 |
Description | THERMAL PAD 285X190MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 285.00mm x 190.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Rectangular | |
Outline | 285.00mm x 190.00mm | |
Thickness | 0.0118" (0.300mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,70000 € | 16,70 € |
| 10 | 14,78200 € | 147,82 € |
| 25 | 14,07920 € | 351,98 € |
| 50 | 13,57000 € | 678,50 € |
| 100 | 13,07840 € | 1.307,84 € |
| 250 | 12,45500 € | 3.113,75 € |
| 500 | 12,00264 € | 6.001,32 € |
| Unit Price without VAT: | 16,70000 € |
|---|---|
| Unit Price with VAT: | 19,87300 € |


