
TG-A20KX-385-285-0.3 | |
|---|---|
DigiKey Part Number | 1168-TG-A20KX-385-285-0.3-ND |
Manufacturer | |
Manufacturer Product Number | TG-A20KX-385-285-0.3 |
Description | THERMAL PAD 385X285MM DARK GREY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 385.00mm x 285.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Rectangular | |
Outline | 385.00mm x 285.00mm | |
Thickness | 0.0118" (0.300mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,43000 € | 23,43 € |
| 10 | 20,73900 € | 207,39 € |
| 25 | 19,75400 € | 493,85 € |
| 50 | 19,03860 € | 951,93 € |
| 100 | 18,34850 € | 1.834,85 € |
| 250 | 17,47340 € | 4.368,35 € |
| 500 | 16,83826 € | 8.419,13 € |
| Unit Price without VAT: | 23,43000 € |
|---|---|
| Unit Price with VAT: | 27,88170 € |


