Similar


TG-A2030-19.5-12.7-1.0 | |
|---|---|
cms-digikey-product-number | 1168-TG-A2030-19.5-12.7-1.0-ND |
cms-manufacturer | |
cms-manufacturer-product-number | TG-A2030-19.5-12.7-1.0 |
cms-description | THERM PAD 19.5MMX12.7MM WHT |
cms-customer-reference | |
cms-detailed-description | Thermal Pad White 19.50mm x 12.70mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.50mm x 12.70mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


