TG-A2200-xx-xx-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A2200-19.50-12.70-1.0

DigiKey Part Number
1168-TG-A2200-19.50-12.70-1.0-ND
Manufacturer
Manufacturer Product Number
TG-A2200-19.50-12.70-1.0
Description
THERM PAD 19.5MMX12.7MM GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 19.50mm x 12.70mm Rectangular Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Rectangular
Outline
19.50mm x 12.70mm
Thickness
0.0394" (1.000mm)
Material
Silicone
Adhesive
Tacky - One Side
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
2.2W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,17500 €1,75 €
250,16720 €4,18 €
500,16100 €8,05 €
1000,15520 €15,52 €
2500,14788 €36,97 €
5000,14252 €71,26 €
1.0000,13737 €137,37 €
5.0000,12611 €630,55 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €