TG-A1780-25-25-0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A1780-25-25-0.5

DigiKey Part Number
1168-TG-A1780-25-25-0.5-ND
Manufacturer
Manufacturer Product Number
TG-A1780-25-25-0.5
Description
THERM PAD 25MMX25MM GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 25.00mm x 25.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
25.00mm x 25.00mm
Thickness
0.0197" (0.500mm)
Material
Silicone
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
17.8W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 681
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,75000 €4,75 €
104,20500 €42,05 €
254,00600 €100,15 €
503,86100 €193,05 €
1003,72150 €372,15 €
2503,54444 €886,11 €
5003,41606 €1.708,03 €
1.0003,29213 €3.292,13 €
Manufacturers Standard Package
Unit Price without VAT:4,75000 €
Unit Price with VAT:5,65250 €