
TG-A1780-10-10-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1780-10-10-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1780-10-10-1.0 |
Description | THERM PAD 10MMX10MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 10.00mm x 10.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 17.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,05900 € | 10,59 € |
| 25 | 1,00880 € | 25,22 € |
| 50 | 0,97240 € | 48,62 € |
| 100 | 0,93730 € | 93,73 € |
| 250 | 0,89276 € | 223,19 € |
| 500 | 0,86046 € | 430,23 € |
| 1.000 | 0,82932 € | 829,32 € |
| 5.000 | 0,76118 € | 3.805,90 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |









