T68APF-270-270-0.085
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T68APF-270-270-0.085

DigiKey Part Number
1168-T68APF-270-270-0.085-ND
Manufacturer
Manufacturer Product Number
T68APF-270-270-0.085
Description
GRAPHITE HEAT SPREADER 270X270MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Black 270.00mm x 270.00mm Square Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Graphite-Pad, Sheet
Shape
Square
Outline
270.00mm x 270.00mm
Thickness
0.0033" (0.085mm)
Material
Graphite
Adhesive
Adhesive - One Side
Backing, Carrier
Polyethylene-Terephthalate (PET)
Color
Black
Thermal Resistivity
-
Thermal Conductivity
5W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Purchase
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,43000 €11,43 €
1010,11300 €101,13 €
259,63280 €240,82 €
509,28420 €464,21 €
1008,94820 €894,82 €
2508,52192 €2.130,48 €
5008,21266 €4.106,33 €
1.0007,91423 €7.914,23 €
Manufacturers Standard Package
Unit Price without VAT:11,43000 €
Unit Price with VAT:13,60170 €