
T68AP-270-270-0.045 | |
|---|---|
DigiKey Part Number | 1168-T68AP-270-270-0.045-ND |
Manufacturer | |
Manufacturer Product Number | T68AP-270-270-0.045 |
Description | GRAPHITE HEAT SPREADER 270X270MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 270.00mm x 270.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Graphite-Pad, Sheet | |
Shape | Square | |
Outline | 270.00mm x 270.00mm | |
Thickness | 0.0018" (0.045mm) | |
Material | Graphite | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 5W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,50000 € | 11,50 € |
| 10 | 10,17400 € | 101,74 € |
| 25 | 9,69160 € | 242,29 € |
| 50 | 9,34100 € | 467,05 € |
| 100 | 9,00270 € | 900,27 € |
| 250 | 8,57388 € | 2.143,47 € |
| 500 | 8,26268 € | 4.131,34 € |
| 1.000 | 7,96243 € | 7.962,43 € |
| Unit Price without VAT: | 11,50000 € |
|---|---|
| Unit Price with VAT: | 13,68500 € |


