
SZP-C-0L02 | |
|---|---|
DigiKey Part Number | 5122-SZP-C-0L02TR-ND - Tape & Reel (TR) 5122-SZP-C-0L02CT-ND - Cut Tape (CT) 5122-SZP-C-0L02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP-C-0L02 |
Description | OPALA - 4G LTE SMD CHIP ANTENNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, LTE Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Synzen | Number of Bands 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | VSWR 2.9, 3.1, 3.25, 3.5 |
Part Status Active | Gain 1.5dBi, 3.4dBi, 2.7dBi, 1.5dBi |
RF Family/Standard Cellular | Termination Solder |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 829MHz, 1.96GHz, 2.35GHz, 2.595GHz | Height (Max) 0.130" (3.30mm) |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz | Applications 2G, 3G, 4G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,71400 € | 17,14 € |
| 25 | 1,56720 € | 39,18 € |
| 100 | 1,40520 € | 140,52 € |
| 250 | 1,32804 € | 332,01 € |
| 500 | 1,28454 € | 642,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,24322 € | 1.243,22 € |
| 2.000 | 1,21171 € | 2.423,42 € |
| 3.000 | 1,19592 € | 3.587,76 € |
| 5.000 | 1,17843 € | 5.892,15 € |
| 7.000 | 1,16821 € | 8.177,47 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |


