RF ANTENNA 3G, 4G, CDMA, DCS, EDGE, GPRS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMA Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZP-C-0L02

DigiKey Part Number
3260-SZP-C-0L02TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZP-C-0L02
Description
4GLTE ANT 698-2690MHZ SMD CHIP
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, CDMA, DCS, EDGE, GPRS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMA Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
5
Manufacturer
Synzen
VSWR
3.1, 2.9, 3.25, 3.5
Series
Return Loss
-6dB, -7.5dB, -6dB, -5dB
Packaging
Tape & Reel (TR)
Gain
1.5dBi, 3.4dBi, 2.7dBi, 1.5dBi
Part Status
Active
Power - Max
5 W
RF Family/Standard
Cellular
Termination
Solder
Frequency Group
Wide Band
Mounting Type
Surface Mount
Frequency (Center/Band)
829MHz, 1.94GHz, 2.35GHz, 2.595GHz
Height (Max)
0.130" (3.30mm)
Frequency Range
698MHz ~ 798MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz
Applications
3G, 4G, CDMA, DCS, EDGE, GPRS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMA
Antenna Type
Chip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 655
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Synzen/Synzen Precision Technology Ltd
FREE SHIPPING on orders of 29,98 € or more for products shipped by Synzen/Synzen Precision Technology Ltd
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):100000
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
53,25600 €16,28 €
202,99850 €59,97 €
1002,75860 €275,86 €
2502,52728 €631,82 €
5002,27026 €1.135,13 €
1.0001,88474 €1.884,74 €
2.0001,75624 €3.512,48 €
5.0001,62773 €8.138,65 €
10.0001,53349 €15.334,90 €
Unit Price without VAT:3,25600 €
Unit Price with VAT:3,87464 €