


AZ1117T-1.8E1 | |
|---|---|
DigiKey Part Number | 31-AZ1117T-1.8E1-ND |
Manufacturer | |
Manufacturer Product Number | AZ1117T-1.8E1 |
Description | IC REG LINEAR 1.8V 1A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3 |
Category | Voltage Dropout (Max) 1.25V @ 1A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 15V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |

