Similar
Similar
Similar

SPH0645LM4H-1 | |
|---|---|
DigiKey Part Number | 6017-SPH0645LM4H-1-ND |
Manufacturer | |
Manufacturer Product Number | SPH0645LM4H-1 |
Description | SILICON MICROPHONE |
Customer Reference | |
Detailed Description | 60 Hz ~ 20 kHz Digital, I2S Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Digital, I2S | |
Direction | Omnidirectional | |
Frequency Range | 60 Hz ~ 20 kHz | |
Sensitivity | -26dB ±1dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.62 V ~ 3.6 V | |
Current - Supply | 600 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.08mm) | |
Shape | Rectangular |













