


TCR2LE10,LM(CT | |
|---|---|
DigiKey Part Number | TCR2LE10LM(CTTR-ND - Tape & Reel (TR) TCR2LE10LM(CTCT-ND - Cut Tape (CT) TCR2LE10LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LE10,LM(CT |
Description | IC REG LINEAR 1V 200MA ESV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV |
Datasheet | Datasheet |
EDA/CAD Models | TCR2LE10,LM(CT Models |
Category | Voltage Dropout (Max) 1.4V @ 150mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-553 |
Voltage - Input (Max) 5.5V | Supplier Device Package ESV |
Voltage - Output (Min/Fixed) 1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07560 € | 1,89 € |
| 100 | 0,06390 € | 6,39 € |
| 250 | 0,05840 € | 14,60 € |
| 500 | 0,05506 € | 27,53 € |
| 1.000 | 0,05230 € | 52,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04818 € | 192,72 € |
| 8.000 | 0,04665 € | 373,20 € |
| 12.000 | 0,04588 € | 550,56 € |
| 20.000 | 0,04503 € | 900,60 € |
| 28.000 | 0,04453 € | 1.246,84 € |
| 40.000 | 0,04405 € | 1.762,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |


