Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VP7RX | |
|---|---|
DigiKey Part Number | SC3701-ND |
Manufacturer | |
Manufacturer Product Number | VP7RX |
Description | CABLE M-M WECO 7' RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 7.0' (2.13m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Switchcraft Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Cable Type Round |
Packaging Bulk | Color Red |
Part Status Active | Shielding Unshielded |
1st Connector Type WECo Male | Usage Patch |
2nd Connector Type WECo Male | Base Product Number |
Length 7.0' (2.13m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VP7BKX | Switchcraft Inc. | 0 | SC3695-ND | 51,40080 € | Parametric Equivalent |
| VP7BLX | Switchcraft Inc. | 0 | SC3696-ND | 51,40080 € | Parametric Equivalent |
| VP7GNX | Switchcraft Inc. | 0 | SC3697-ND | 51,40080 € | Parametric Equivalent |
| VP7OX | Switchcraft Inc. | 0 | SC3699-ND | 51,40080 € | Parametric Equivalent |
| VP7PX | Switchcraft Inc. | 0 | SC3700SW-ND | 51,40080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 51,40080 € | 1.285,02 € |
| Unit Price without VAT: | 51,40080 € |
|---|---|
| Unit Price with VAT: | 61,16695 € |











