Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VP5RX | |
|---|---|
DigiKey Part Number | SC3685-ND |
Manufacturer | |
Manufacturer Product Number | VP5RX |
Description | CABLE M-M WECO 5' RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 5.0' (1.52m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Switchcraft Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Cable Type Round |
Packaging Bulk | Color Red |
Part Status Active | Shielding Unshielded |
1st Connector Type WECo Male | Usage Patch |
2nd Connector Type WECo Male | Base Product Number |
Length 5.0' (1.52m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VP5BKX | Switchcraft Inc. | 0 | SC3679-ND | 47,20520 € | Parametric Equivalent |
| VP5BLX | Switchcraft Inc. | 0 | SC3680-ND | 47,20520 € | Parametric Equivalent |
| VP5GNX | Switchcraft Inc. | 0 | SC3681-ND | 47,20520 € | Parametric Equivalent |
| VP5OX | Switchcraft Inc. | 0 | SC3683-ND | 47,20520 € | Parametric Equivalent |
| VP5PX | Switchcraft Inc. | 0 | SC3684-ND | 47,20520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 47,20520 € | 1.180,13 € |
| Unit Price without VAT: | 47,20520 € |
|---|---|
| Unit Price with VAT: | 56,17419 € |











